



LTC2975IUP#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2975IUP#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2975IUP#TRPBFCT-ND - Cut Tape (CT) 505-LTC2975IUP#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2975IUP#TRPBF |
Description | IC PMBUS PWR MNGR 4-CH 64QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller/Monitor 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2975IUP#TRPBF Models |
Category | Voltage - Supply 4.5V ~ 15V |
Manufacturer Analog Devices Inc. | Current - Supply 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 64-WFQFN Exposed Pad |
Applications Power Supply Controller/Monitor | Supplier Device Package 64-QFN (9x9) |
Voltage - Input 4.5V ~ 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 671,10000 Kč | 671,10 Kč |
| 10 | 543,02900 Kč | 5 430,29 Kč |
| 25 | 511,04080 Kč | 12 776,02 Kč |
| 100 | 489,61460 Kč | 48 961,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 433,88808 Kč | 867 776,16 Kč |
| Unit Price without VAT: | 671,10000 Kč |
|---|---|
| Unit Price with VAT: | 812,03100 Kč |









