



DC2518A | |
|---|---|
DigiKey Part Number | DC2518A-ND |
Manufacturer | |
Manufacturer Product Number | DC2518A |
Description | EVAL BOARD FOR LTC2975 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2975 - Digital Power Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC2975 |
Packaging Box | Primary Attributes 4-Channel (Quad) |
Part Status Active | Secondary Attributes Graphical User Interface (GUI) |
Type Power Management | Contents Board(s) |
Function Digital Power Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 821,08000 Kč | 2 821,08 Kč |
| Unit Price without VAT: | 2 821,08000 Kč |
|---|---|
| Unit Price with VAT: | 3 413,50680 Kč |



