
60612202111307 | |
|---|---|
DigiKey Part Number | 732-14176-2-ND - Tape & Reel (TR) 732-14176-1-ND - Cut Tape (CT) 732-14176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 60612202111307 |
Description | MCX SMT PCB END LAUNCH JACK, EDG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 60612202111307 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Series | Center Contact Material Beryllium Copper |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Body Material Brass |
Part Status Active | Body Finish Gold |
Connector Style | Center Contact Plating Gold |
Connector Type Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Contact Termination Solder | Operating Temperature -55°C ~ 155°C |
Shield Termination Solder | Voltage Rating 335 V |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Board Edge, Cutout; Surface Mount | Insertion Loss 0.25dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 60612202111308 | Würth Elektronik | 626 | 732-14177-1-ND | 126,59000 Kč | Parametric Equivalent |
| 60612202111309 | Würth Elektronik | 1 257 | 732-14178-1-ND | 113,66000 Kč | Parametric Equivalent |
| 133-3711-801 | Cinch Connectivity Solutions Johnson | 250 | J10406-ND | 195,42000 Kč | Parametric Equivalent |
| 252151 | Amphenol RF | 500 | ACX1495-ND | 202,51000 Kč | Parametric Equivalent |
| 29K203-40ML5 | Rosenberger | 2 | 1868-1166-ND | 186,87000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,09000 Kč | 124,09 Kč |
| 25 | 109,64160 Kč | 2 741,04 Kč |
| 50 | 100,98240 Kč | 5 049,12 Kč |
| 100 | 92,34820 Kč | 9 234,82 Kč |
| 250 | 83,71396 Kč | 20 928,49 Kč |
| 500 | 72,56088 Kč | 36 280,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 68,76684 Kč | 68 766,84 Kč |
| Unit Price without VAT: | 124,09000 Kč |
|---|---|
| Unit Price with VAT: | 150,14890 Kč |

