MCX Connector Jack, Female Socket 50 Ohms Surface Mount, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60611102111303

DigiKey Part Number
732-14172-2-ND - Tape & Reel (TR)
732-14172-1-ND - Cut Tape (CT)
732-14172-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
60611102111303
Description
MCX SMT PCB JACK, RIGHT ANGLE, 5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 50 Ohms Surface Mount, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
60611102111303 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Series
Center Contact Material
Beryllium Copper
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Body Material
Brass
Part Status
Active
Body Finish
Gold
Connector Style
Center Contact Plating
Gold
Connector Type
Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Contact Termination
Solder
Operating Temperature
-55°C ~ 155°C
Shield Termination
Solder
Voltage Rating
335 V
Impedance
50 Ohms
Mating Cycles
500
Mounting Type
Surface Mount, Right Angle
Insertion Loss
0.25dB
Fastening Type
Snap-On
Base Product Number
Frequency - Max
6 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
133-3711-301Cinch Connectivity Solutions Johnson677J549-ND137,85000 KčParametric Equivalent
133-3711-302Cinch Connectivity Solutions Johnson1 364J10206CT-ND140,57000 KčParametric Equivalent
29K201-40ML5Rosenberger4629K201-40ML5-ND158,29000 KčParametric Equivalent
85_MCX-S50-0-25/111_NHHuber+Suhner, Inc.903628-85_MCX-S50-0-25/111_NH-ND180,61000 KčParametric Equivalent
85_MCX-S50-0-25/111_NMHuber+Suhner, Inc.6583628-85_MCX-S50-0-25/111_NM-ND178,11000 KčParametric Equivalent
In-Stock: 243
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1186,03000 Kč186,03 Kč
25164,44960 Kč4 111,24 Kč
50151,47340 Kč7 573,67 Kč
100138,52220 Kč13 852,22 Kč
250125,57096 Kč31 392,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
950103,12013 Kč97 964,12 Kč
Manufacturers Standard Package
Unit Price without VAT:186,03000 Kč
Unit Price with VAT:225,09630 Kč