




60312202114514 | |
|---|---|
DigiKey Part Number | 732-13845-ND |
Manufacturer | |
Manufacturer Product Number | 60312202114514 |
Description | SMA PCB END LAUNCH JACK FLAT TAB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | 60312202114514 Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Tray | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732511151 | Molex | 2 800 | WM17359-ND | 115,54000 Kč | Parametric Equivalent |
| 142-0701-801 | Cinch Connectivity Solutions Johnson | 7 775 | J502-ND | 92,18000 Kč | Parametric Equivalent |
| 142-0701-831 | Cinch Connectivity Solutions Johnson | 237 | J10222-ND | 256,31000 Kč | Parametric Equivalent |
| 142-0701-881 | Cinch Connectivity Solutions Johnson | 836 | J657-ND | 206,26000 Kč | Parametric Equivalent |
| 142-0711-871 | Cinch Connectivity Solutions Johnson | 240 | J10224-ND | 256,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,24000 Kč | 147,24 Kč |
| 50 | 135,93620 Kč | 6 796,81 Kč |
| 100 | 124,62200 Kč | 12 462,20 Kč |
| 180 | 113,28939 Kč | 20 392,09 Kč |
| 360 | 101,95675 Kč | 36 704,43 Kč |
| Unit Price without VAT: | 147,24000 Kč |
|---|---|
| Unit Price with VAT: | 178,16040 Kč |











