


142-0711-871 | |
|---|---|
DigiKey Part Number | J10224-ND |
Manufacturer | |
Manufacturer Product Number | 142-0711-871 |
Description | CONN SMA JACK STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | 142-0711-871 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 18 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,31000 Kč | 256,31 Kč |
| 10 | 217,75200 Kč | 2 177,52 Kč |
| 25 | 204,10880 Kč | 5 102,72 Kč |
| 50 | 194,36900 Kč | 9 718,45 Kč |
| 100 | 185,09050 Kč | 18 509,05 Kč |
| 250 | 173,50860 Kč | 43 377,15 Kč |
| 500 | 165,23520 Kč | 82 617,60 Kč |
| 1 000 | 157,35829 Kč | 157 358,29 Kč |
| Unit Price without VAT: | 256,31000 Kč |
|---|---|
| Unit Price with VAT: | 310,13510 Kč |


