
60124102122403 | |
|---|---|
DigiKey Part Number | 732-60124102122403TR-ND - Tape & Reel (TR) 732-60124102122403CT-ND - Cut Tape (CT) 732-60124102122403DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 60124102122403 |
Description | WR-SMP_PCB CONNECTOR_SMT PLUG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 60124102122403 Models |
Category | Number of Ports 1 |
Mfr | Features Limited Detent |
Series | Housing Color Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Surface Mount | Insertion Loss 0.42dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 12 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734153310 | Molex | 6 253 | WM5394CT-ND | 119,08000 Kč | Parametric Equivalent |
| 0734153316 | Molex | 443 | WM9530-ND | 310,12000 Kč | Parametric Equivalent |
| 0734156180 | Molex | 2 287 | WM14068-ND | 98,02000 Kč | Parametric Equivalent |
| 0734156183 | Molex | 1 763 | 900-0734156183CT-ND | 111,79000 Kč | Parametric Equivalent |
| 1211-40004 | Amphenol SV Microwave | 17 | 1211-40004-ND | 994,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,11000 Kč | 183,11 Kč |
| 10 | 167,74100 Kč | 1 677,41 Kč |
| 100 | 158,58520 Kč | 15 858,52 Kč |
| 250 | 149,40880 Kč | 37 352,20 Kč |
| 500 | 140,25324 Kč | 70 126,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 115,80594 Kč | 150 547,72 Kč |
| Unit Price without VAT: | 183,11000 Kč |
|---|---|
| Unit Price with VAT: | 221,56310 Kč |

