
60114202122305 | |
|---|---|
DigiKey Part Number | 732-60114202122305TR-ND - Tape & Reel (TR) 732-60114202122305CT-ND - Cut Tape (CT) 732-60114202122305DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 60114202122305 |
Description | WR-SMP_PCB CONNECTOR_END LAUNCH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 60114202122305 Models |
Category | Number of Ports 1 |
Mfr | Features Smooth Bore |
Series | Housing Color Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Mating Cycles 1000 |
Mounting Type Board Edge, Cutout; Surface Mount | Insertion Loss 0.42dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 12 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734155741 | Molex | 756 | WM9533-ND | 259,86000 Kč | Parametric Equivalent |
| 1211-66139 | Amphenol SV Microwave | 1 091 | 1211-66139-ND | 887,19000 Kč | Parametric Equivalent |
| 1211-66454 | Amphenol SV Microwave | 100 | 1678-1211-66454-ND | 879,48000 Kč | Parametric Equivalent |
| 1211-66455 | Amphenol SV Microwave | 100 | 1678-1211-66455-ND | 791,05000 Kč | Parametric Equivalent |
| 19S242-40ML5 | Rosenberger | 1 297 | 1868-1135-ND | 166,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,62000 Kč | 151,62 Kč |
| 10 | 138,89800 Kč | 1 388,98 Kč |
| 100 | 131,30620 Kč | 13 130,62 Kč |
| 250 | 123,71484 Kč | 30 928,71 Kč |
| 500 | 116,12384 Kč | 58 061,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 850 | 95,89359 Kč | 177 403,14 Kč |
| Unit Price without VAT: | 151,62000 Kč |
|---|---|
| Unit Price with VAT: | 183,46020 Kč |




