SMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder
734155741
734155741

0734155741

DigiKey Part Number
WM9533-ND
Manufacturer
Manufacturer Product Number
0734155741
Description
CONN SMP PLUG STR 50OHM EDGE MNT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
0734155741 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Smooth Bore
Series
Housing Color
Gold
Packaging
Bulk
Center Contact Material
Brass
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Gold
Connector Type
Plug, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 155°C
Impedance
50 Ohms
Voltage Rating
335 V
Mounting Type
Board Edge, Cutout; Surface Mount
Mating Cycles
1000
Fastening Type
Snap-On
Base Product Number
Frequency - Max
40 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
127-1701-801Cinch Connectivity Solutions Johnson912J10009-ND259,86000 KčSimilar
1211-66454Amphenol SV Microwave1001678-1211-66454-ND879,48000 KčParametric Equivalent
1211-66455Amphenol SV Microwave1001678-1211-66455-ND791,05000 KčParametric Equivalent
SMP-PR-EMT(SB)TYCLON294912-SMP-PR-EMT(SB)-ND478,01000 KčParametric Equivalent
In-Stock: 756
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1259,86000 Kč259,86 Kč
10220,90100 Kč2 209,01 Kč
25207,06160 Kč5 176,54 Kč
50197,17620 Kč9 858,81 Kč
100187,76620 Kč18 776,62 Kč
250176,01708 Kč44 004,27 Kč
500167,62358 Kč83 811,79 Kč
1 000159,63259 Kč159 632,59 Kč
Manufacturers Standard Package
Unit Price without VAT:259,86000 Kč
Unit Price with VAT:314,43060 Kč