
1211-66455 | |
|---|---|
DigiKey Part Number | 1678-1211-66455-ND |
Manufacturer | |
Manufacturer Product Number | 1211-66455 |
Description | SMP MALE PCB QB EDGE LAUNCH PLUS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Series | Features Smooth Bore |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Board Edge, Cutout; Surface Mount | Mating Cycles 1000 |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 796,45000 Kč | 796,45 Kč |
| 10 | 677,01800 Kč | 6 770,18 Kč |
| 25 | 634,63520 Kč | 15 865,88 Kč |
| 50 | 604,36440 Kč | 30 218,22 Kč |
| 100 | 575,54260 Kč | 57 554,26 Kč |
| 300 | 532,66747 Kč | 159 800,24 Kč |
| Unit Price without VAT: | 796,45000 Kč |
|---|---|
| Unit Price with VAT: | 963,70450 Kč |

