
5331006030 | |
|---|---|
DigiKey Part Number | 732-5331006030TR-ND - Tape & Reel (TR) 732-5331006030CT-ND - Cut Tape (CT) 732-5331006030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5331006030 |
Description | CABLE TIE HLDR QUAD SMD SILVER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Silver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5331006030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.39" L x 0.24" W x 0.12" H (10.0mm x 6.0mm x 3.0mm) | |
For Use With/Related Products | Cable Ties up to 0.157" (4.0mm) Width | |
Material | Phosphor Bronze, Tin Plated | |
Color | Silver | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 9,30200 Kč | 93,02 Kč |
| 100 | 8,81920 Kč | 881,92 Kč |
| 250 | 8,35720 Kč | 2 089,30 Kč |
| 500 | 7,85326 Kč | 3 926,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,63201 Kč | 9 948,01 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |











