
499001 | |
|---|---|
DigiKey Part Number | 732-10195-ND |
Manufacturer | |
Manufacturer Product Number | 499001 |
Description | SWITCHES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch Kit Dip, Tactile |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Kit Type | Dip, Tactile | |
Quantity | 359 Pieces (262 Values - Mixed Quantities) | |
Current - Switching | 150mA, 100mA, 50mA, 25mA, 20mA (DC) | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 42V, 24V, 15V, 12V | |
Actuator Type | Assorted | |
Circuit | Assorted | |
Mounting Type | Assorted Surface Mount and Through Hole | |
Termination Style | Gull Wing; J Lead; PC Pin; SMD (SMT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 161,52000 Kč | 5 161,52 Kč |
| Unit Price without VAT: | 5 161,52000 Kč |
|---|---|
| Unit Price with VAT: | 6 245,43920 Kč |










