Rotary Switch 8 Position SP8T 100mA (DC) AC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

481RV12172100

DigiKey Part Number
481RV12172100-ND
Manufacturer
Manufacturer Product Number
481RV12172100
Description
SWITCH ROTARY 8POS 100MA 30V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Rotary Switch 8 Position SP8T 100mA (DC) AC Through Hole
Datasheet
 Datasheet
EDA/CAD Models
481RV12172100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Number of Positions
8
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP8T
Contact Timing
Shorting (MBB)
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Knob
Actuator Length
9.55mm
Angle of Throw
45°
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
LED, Pushbutton Switch
Depth Behind Panel
-
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1465,11000 Kč465,11 Kč
Unit Price without VAT:465,11000 Kč
Unit Price with VAT:562,78310 Kč