

R10815RS02Q | |
|---|---|
DigiKey Part Number | CKN9480-ND |
Manufacturer | |
Manufacturer Product Number | R10815RS02Q |
Description | SWITCH ROTARY 8POS 5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 8 Position SP8T, Adjacent Contact 5A (AC), 500mA (DC) 125 VAC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | R10815RS02Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 8 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP8T, Adjacent Contact | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 5A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Screwdriver Slot | |
Actuator Length | Flush | |
Angle of Throw | 36° | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 10.29mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,66000 Kč | 169,66 Kč |
| 5 | 145,68400 Kč | 728,42 Kč |
| 10 | 136,42400 Kč | 1 364,24 Kč |
| 25 | 125,07240 Kč | 3 126,81 Kč |
| 50 | 117,08900 Kč | 5 854,45 Kč |
| 100 | 109,59700 Kč | 10 959,70 Kč |
| 250 | 100,37464 Kč | 25 093,66 Kč |
| 500 | 93,87954 Kč | 46 939,77 Kč |
| 1 000 | 87,76597 Kč | 87 765,97 Kč |
| Unit Price without VAT: | 169,66000 Kč |
|---|---|
| Unit Price with VAT: | 205,28860 Kč |






