Rotary Switch 8 Position SP8T, Adjacent Contact 5A (AC), 500mA (DC) 125 V AC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 8 Position SP8T, Adjacent Contact 5A (AC), 500mA (DC) 125 V AC Through Hole
R10805RN02Q
R10805RN02Q

R10805RN02Q

DigiKey Part Number
CKN12166-ND
Manufacturer
Manufacturer Product Number
R10805RN02Q
Description
SWITCH ROTARY 8POS 5A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rotary Switch 8 Position SP8T, Adjacent Contact 5A (AC), 500mA (DC) 125 VAC Through Hole
Datasheet
 Datasheet
EDA/CAD Models
R10805RN02Q Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tube
Part Status
Active
Number of Positions
8
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP8T, Adjacent Contact
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
5A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
9.53mm
Angle of Throw
36°
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Depth Behind Panel
10.29mm
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
2 940104,18308 Kč306 298,26 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:104,18308 Kč
Unit Price with VAT:126,06153 Kč