Rocker Switch SPST 10A (AC/DC) 250 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

471006268142

DigiKey Part Number
732-471006268142-ND
Manufacturer
Manufacturer Product Number
471006268142
Description
SWITCH ROCKER SPST 10A 250V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 10A (AC/DC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
471006268142 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Actuator Type
Round
Color - Actuator/Cap
Black
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 20.20mm Dia
Operating Temperature
0°C ~ 85°C
Approval Agency
CQC, ENEC, UL
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1121,37000 Kč121,37 Kč
10111,85600 Kč1 118,56 Kč
100106,07140 Kč10 607,14 Kč
250100,32676 Kč25 081,69 Kč
50094,58172 Kč47 290,86 Kč
1 00083,05150 Kč83 051,50 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:121,37000 Kč
Unit Price with VAT:146,85770 Kč