Emergency Stop Switch 4PST-2NO/2NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Emergency Stop Switch 4PST-2NO/2NC Panel Mount, Front
E200-R22-C10R
E200-R22-C10R

E200-R22-C10R

DigiKey Part Number
141-E200-R22-C10R-ND
Manufacturer
Manufacturer Product Number
E200-R22-C10R
Description
ESTOP,DPDT,8A,5A AC / 6A,200MA D
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch 4PST-2NO/2NC Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
E200-R22-C10R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Twist
Circuit
4PST-2NO/2NC
Switch Function
On-Off, Off-On
Features
-
Current Rating (Amps)
8A (AC), 6A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
24 V
Panel Cutout Dimensions
Circular - 16.00mm Dia
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 70°C
Illumination Voltage (Nominal)
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1853,99000 Kč853,99 Kč
5745,05200 Kč3 725,26 Kč
10702,42500 Kč7 024,25 Kč
30639,69000 Kč19 190,70 Kč
50612,40660 Kč30 620,33 Kč
100577,18040 Kč57 718,04 Kč
Manufacturers Standard Package
Unit Price without VAT:853,99000 Kč
Unit Price with VAT:1 033,32790 Kč