Emergency Stop Switch 4PST-2NO/2NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Emergency Stop Switch 4PST-2NO/2NC Panel Mount, Front
E200-R11-A1KR
E200-R11-A1KR

E200-R11-A1KR

DigiKey Part Number
141-E200-R11-A1KR-ND
Manufacturer
Manufacturer Product Number
E200-R11-A1KR
Description
ESTOP,DPDT,8A,5A AC / 6A,200MA D
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch 4PST-2NO/2NC Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
E200-R11-A1KR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Twist
Circuit
4PST-2NO/2NC
Switch Function
On-Off, Off-On
Features
-
Current Rating (Amps)
8A (AC), 6A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
24 V
Panel Cutout Dimensions
Circular - 16.00mm Dia
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 55°C
Illumination Voltage (Nominal)
24 VDC
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 007,69000 Kč1 007,69 Kč
5879,14400 Kč4 395,72 Kč
10828,83300 Kč8 288,33 Kč
30754,80100 Kč22 644,03 Kč
50722,60420 Kč36 130,21 Kč
100681,01970 Kč68 101,97 Kč
Manufacturers Standard Package
Unit Price without VAT:1 007,69000 Kč
Unit Price with VAT:1 219,30490 Kč