461011442105
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
461011442105
461011442105

461011442105

DigiKey Part Number
732-13667-2-ND - Tape & Reel (TR)
732-13667-1-ND - Cut Tape (CT)
732-13667-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
461011442105
Description
SWITCH DETECTOR SPST-NO 0.1A 12V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
461011442105 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Angled Toggle (Detector)
Mounting Type
Surface Mount, Right Angle
Termination Style
SMD (SMT) Tab
Ingress Protection
-
Features
-
Operating Force
100gf
Release Force
-
Operating Position
0.136" (3.45mm)
Pretravel
0.018" (0.45mm)
Differential Travel
-
Overtravel
-
Mechanical Life
100,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 951
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,08000 Kč47,08 Kč
2545,07600 Kč1 126,90 Kč
5043,01400 Kč2 150,70 Kč
25038,84796 Kč9 711,99 Kč
1 50034,14051 Kč51 210,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00030,72647 Kč92 179,41 Kč
Manufacturers Standard Package
Unit Price without VAT:47,08000 Kč
Unit Price with VAT:56,96680 Kč