


461011220101 | |
|---|---|
DigiKey Part Number | 732-11180-2-ND - Tape & Reel (TR) 732-11180-1-ND - Cut Tape (CT) 732-11180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 461011220101 |
Description | SWITCH DETECT SPST-NO 0.001A 5V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 461011220101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | - | |
Operating Force | 60gf | |
Release Force | - | |
Operating Position | 0.126" (3.2mm) | |
Pretravel | 0.024" (0.6mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 33,34500 Kč | 333,45 Kč |
| 50 | 29,77520 Kč | 1 488,76 Kč |
| 100 | 28,41030 Kč | 2 841,03 Kč |
| 500 | 26,18450 Kč | 13 092,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 22,57719 Kč | 33 865,79 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |








