



ESE-22MV21 | |
|---|---|
DigiKey Part Number | P122547-ND |
Manufacturer | |
Manufacturer Product Number | ESE-22MV21 |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESE-22MV21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | Board Guide | |
Operating Force | 30gf | |
Release Force | - | |
Operating Position | 0.232" (5.9mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -10°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,52500 Kč | 85,25 Kč |
| 25 | 7,95400 Kč | 198,85 Kč |
| 100 | 7,11410 Kč | 711,41 Kč |
| 250 | 6,59084 Kč | 1 647,71 Kč |
| 500 | 6,22086 Kč | 3 110,43 Kč |
| 1 000 | 5,87734 Kč | 5 877,34 Kč |
| 2 500 | 5,46696 Kč | 13 667,40 Kč |
| 5 000 | 5,19096 Kč | 25 954,80 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |




