Slide Switch DPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DPDT Through Hole
452404020202
452404020202

452404020202

DigiKey Part Number
732-13666-ND
Manufacturer
Manufacturer Product Number
452404020202
Description
SWITCH SLIDE DPDT 0.3A 6V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
452404020202 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Circuit
DPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
6 V
Actuator Type
Standard
Actuator Length
2.00mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA9T), Nylon 9T
Switch Travel
2.00mm
Mechanical Life
20,000 Cycles
Electrical Life
20,000 Cycles
Operating Force
450gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 758
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,91000 Kč52,91 Kč
2548,11080 Kč1 202,77 Kč
5043,48680 Kč2 174,34 Kč
10038,06940 Kč3 806,94 Kč
20033,72280 Kč6 744,56 Kč
Manufacturers Standard Package
Unit Price without VAT:52,91000 Kč
Unit Price with VAT:64,02110 Kč