



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 6 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | White Actuator | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 2.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 200gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | 14,58918 Kč | 364 729,50 Kč |
| Unit Price without VAT: | 14,58918 Kč |
|---|---|
| Unit Price with VAT: | 17,65291 Kč |





