



1825261-1 | |
|---|---|
DigiKey Part Number | 450-1587-ND |
Manufacturer | |
Manufacturer Product Number | 1825261-1 |
Description | SWITCH SLIDE DPDT 300MA 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 2.30mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -20°C ~ 85°C | |
Actuator Material | Polyoxymethylene (Acetal) (POM) | |
Switch Travel | 2.00mm | |
Mechanical Life | 15,000 Cycles | |
Electrical Life | 15,000 Cycles | |
Operating Force | 600gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 48,77800 Kč | 487,78 Kč |
| 25 | 45,22120 Kč | 1 130,53 Kč |
| 100 | 40,28260 Kč | 4 028,26 Kč |
| 250 | 37,38988 Kč | 9 347,47 Kč |
| 640 | 34,76908 Kč | 22 252,21 Kč |
| 1 280 | 33,06398 Kč | 42 321,89 Kč |
| 2 560 | 31,54786 Kč | 80 762,52 Kč |
| 5 120 | 30,21079 Kč | 154 679,24 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |

