
MS12712 | |
|---|---|
DigiKey Part Number | 2449-MS12712-ND |
Manufacturer | |
Manufacturer Product Number | MS12712 |
Description | SWITCH SLIDE DPDT 0.2A 30V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 2.03mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA6T), Nylon 6T | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 200gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 10,05800 Kč | 100,58 Kč |
| 25 | 9,39040 Kč | 234,76 Kč |
| 100 | 8,38660 Kč | 838,66 Kč |
| 250 | 7,76760 Kč | 1 941,90 Kč |
| 500 | 7,33250 Kč | 3 666,25 Kč |
| 2 000 | 6,56230 Kč | 13 124,60 Kč |
| 4 000 | 6,22990 Kč | 24 919,60 Kč |
| 6 000 | 6,05176 Kč | 36 310,56 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |







