




450302014072 | |
|---|---|
DigiKey Part Number | 450302014072-ND |
Manufacturer | |
Manufacturer Product Number | 450302014072 |
Description | SWITCH SLIDE SPDT 500MA 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 450302014072 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 1.40mm | |
Contact Material | - | |
Contact Finish | Gold | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | Red Actuator | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 1.60mm | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Operating Force | 800gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 47,77000 Kč | 477,70 Kč |
| 50 | 43,44060 Kč | 2 172,03 Kč |
| 100 | 39,46990 Kč | 3 946,99 Kč |
| 200 | 34,34960 Kč | 6 869,92 Kč |
| 400 | 30,70065 Kč | 12 280,26 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |











