
COM23025-50.000-EXT-T-TR | |
|---|---|
DigiKey Part Number | 2151-COM23025-50.000-EXT-T-TR-ND - Tape & Reel (TR) 2151-COM23025-50.000-EXT-T-TRCT-ND - Cut Tape (CT) 2151-COM23025-50.000-EXT-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | COM23025-50.000-EXT-T-TR |
Description | XTAL OSC XO 50MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 40mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 100µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 19,08700 Kč | 190,87 Kč |
| 25 | 18,04160 Kč | 451,04 Kč |
| 50 | 17,29820 Kč | 864,91 Kč |
| 100 | 16,58210 Kč | 1 658,21 Kč |
| 250 | 15,68216 Kč | 3 920,54 Kč |
| 500 | 15,03330 Kč | 7 516,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,41177 Kč | 14 411,77 Kč |
| 2 000 | 13,81606 Kč | 27 632,12 Kč |
| 3 000 | 13,47939 Kč | 40 438,17 Kč |
| 5 000 | 13,06701 Kč | 65 335,05 Kč |
| 7 000 | 12,80242 Kč | 89 616,94 Kč |
| 10 000 | 12,52789 Kč | 125 278,90 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |










