
SLD6S28A | |
|---|---|
DigiKey Part Number | 18-SLD6S28ATR-ND - Tape & Reel (TR) 18-SLD6S28ACT-ND - Cut Tape (CT) 18-SLD6S28ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLD6S28A |
Description | TVS DIODE 28VWM 45.4VC SMTO-263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 101A Ipp Tvs Diode Surface Mount SMTO-263 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 101A |
Mfr | Power - Peak Pulse 1800W (1.8kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case Nonstandard SMD |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,91000 Kč | 73,91 Kč |
| 10 | 48,46300 Kč | 484,63 Kč |
| 100 | 34,01260 Kč | 3 401,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,95376 Kč | 16 976,88 Kč |
| Unit Price without VAT: | 73,91000 Kč |
|---|---|
| Unit Price with VAT: | 89,43110 Kč |




