New Product
418127270901
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

418127270901

DigiKey Part Number
732-418127270901-ND
Manufacturer
Manufacturer Product Number
418127270901
Description
WS-DITV_THT DIP SWITCH SMALL COM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 1 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
1
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.142" (3.60mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyamide (PA9T)
Length
0.137" (3.48mm)
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 612
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
131,15000 Kč31,15 Kč
1028,41800 Kč284,18 Kč
10025,57580 Kč2 557,58 Kč
25022,73400 Kč5 683,50 Kč
50021,02896 Kč10 514,48 Kč
1 00019,73438 Kč19 734,38 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,15000 Kč
Unit Price with VAT:37,69150 Kč