
4051210297017 | |
|---|---|
DigiKey Part Number | 732-4051210297017-ND |
Manufacturer | |
Manufacturer Product Number | 4051210297017 |
Description | THERM PAD 297MMX210MM W/ADH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 297.00mm x 210.00mm Rectangular Acrylic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | Multi | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 297.00mm x 210.00mm | |
Thickness | 0.0015" (0.037mm) | |
Material | Graphite | |
Adhesive | Acrylic | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | - | |
Thermal Conductivity | 1800W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | 105°F (40°C) or Below | |
Digi-Key Storage | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 695,45000 Kč | 695,45 Kč |
| 10 | 608,52200 Kč | 6 085,22 Kč |
| 25 | 556,23720 Kč | 13 905,93 Kč |
| 50 | 504,16200 Kč | 25 208,10 Kč |
| 100 | 469,31160 Kč | 46 931,16 Kč |
| Unit Price without VAT: | 695,45000 Kč |
|---|---|
| Unit Price with VAT: | 841,49450 Kč |







