
T68APF-270-270-0.045 | |
|---|---|
DigiKey Part Number | 1168-T68APF-270-270-0.045-ND |
Manufacturer | |
Manufacturer Product Number | T68APF-270-270-0.045 |
Description | GRAPHITE HEAT SPREADER 270X270MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Black 270.00mm x 270.00mm Square Adhesive - One Side |
Datasheet | Datasheet |
Category | Thickness 0.0018" (0.045mm) |
Manufacturer t-Global Technology | Material Graphite |
Series | Adhesive Adhesive - One Side |
Packaging Bulk | Backing, Carrier Polyethylene-Terephthalate (PET) |
Part Status Active | Color Black |
Usage Multi | Thermal Conductivity 5W/m-K |
Type Graphite-Pad, Sheet | Shelf Life 12 Months |
Shape Square | Shelf Life Start Date of Purchase |
Outline 270.00mm x 270.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,34000 Kč | 281,34 Kč |
| 10 | 249,07700 Kč | 2 490,77 Kč |
| 25 | 237,25200 Kč | 5 931,30 Kč |
| 50 | 228,66800 Kč | 11 433,40 Kč |
| 100 | 220,39050 Kč | 22 039,05 Kč |
| 250 | 209,89308 Kč | 52 473,27 Kč |
| 500 | 202,27540 Kč | 101 137,70 Kč |
| 1 000 | 194,92468 Kč | 194 924,68 Kč |
| Unit Price without VAT: | 281,34000 Kč |
|---|---|
| Unit Price with VAT: | 340,42140 Kč |







