
TG-P10050-300-300-0.05-1A | |
|---|---|
DigiKey Part Number | 1168-TG-P10050-300-300-0.05-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-P10050-300-300-0.05-1A |
Description | THERM PAD 300MMX300MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 300.00mm x 300.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Graphite-Pad, Sheet | |
Shape | Square | |
Outline | 300.00mm x 300.00mm | |
Thickness | 0.0020" (0.051mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 1500 ~ 1800W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 673,41000 Kč | 673,41 Kč |
| 10 | 596,02800 Kč | 5 960,28 Kč |
| 25 | 567,68520 Kč | 14 192,13 Kč |
| 50 | 547,12800 Kč | 27 356,40 Kč |
| 100 | 527,29340 Kč | 52 729,34 Kč |
| 250 | 502,13944 Kč | 125 534,86 Kč |
| Unit Price without VAT: | 673,41000 Kč |
|---|---|
| Unit Price with VAT: | 814,82610 Kč |






