
402116101020 | |
|---|---|
DigiKey Part Number | 732-402116101020-ND |
Manufacturer | |
Manufacturer Product Number | 402116101020 |
Description | THERM PAD 100MMX100MM W/ADH YLW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 100.00mm x 100.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | Multi | |
Type | Phase Change Pad, Sheet | |
Shape | Square | |
Outline | 100.00mm x 100.00mm | |
Thickness | 0.0079" (0.200mm) | |
Material | Polyimide | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Polyethylene-Terephthalate (PET) | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.6W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F ~ 167°F (40°C ~ 75°C) | |
Digi-Key Storage | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,48000 Kč | 140,48 Kč |
| 2 | 127,77500 Kč | 255,55 Kč |
| 3 | 120,11000 Kč | 360,33 Kč |
| 4 | 112,49750 Kč | 449,99 Kč |
| 5 | 108,85400 Kč | 544,27 Kč |
| Unit Price without VAT: | 140,48000 Kč |
|---|---|
| Unit Price with VAT: | 169,98080 Kč |










