
3671409 | |
|---|---|
DigiKey Part Number | 732-3671409-ND |
Manufacturer | |
Manufacturer Product Number | 3671409 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.862" (21.90mm) X 1.626" (41.30mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3671409 Models |
Category | Height - Overall 0.094" (2.40mm) |
Manufacturer Würth Elektronik | Length - Overall 1.626" (41.30mm) |
Series | Width - Overall 0.862" (21.90mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount |
Type Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,47000 Kč | 81,47 Kč |
| 5 | 75,17200 Kč | 375,86 Kč |
| 10 | 69,08300 Kč | 690,83 Kč |
| 20 | 62,78400 Kč | 1 255,68 Kč |
| 42 | 56,48452 Kč | 2 372,35 Kč |
| Unit Price without VAT: | 81,47000 Kč |
|---|---|
| Unit Price with VAT: | 98,57870 Kč |










