
3670409 | |
|---|---|
DigiKey Part Number | 732-3670409-ND |
Manufacturer | |
Manufacturer Product Number | 3670409 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.846" (21.50mm) X 1.610" (40.90mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3670409 Models |
Category | Type Frame |
Manufacturer Würth Elektronik | Height - Overall 0.098" (2.50mm) |
Series | Length - Overall 1.610" (40.90mm) |
Packaging Tray | Width - Overall 0.846" (21.50mm) |
Part Status Active | Mounting Type Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 Kč | 83,78 Kč |
| 5 | 77,48200 Kč | 387,41 Kč |
| 10 | 70,97300 Kč | 709,73 Kč |
| 20 | 64,46400 Kč | 1 289,28 Kč |
| 42 | 57,95452 Kč | 2 434,09 Kč |
| Unit Price without VAT: | 83,78000 Kč |
|---|---|
| Unit Price with VAT: | 101,37380 Kč |










