
3670250 | |
|---|---|
DigiKey Part Number | 732-3670250-ND |
Manufacturer | |
Manufacturer Product Number | 3670250 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.827" (21.00mm) X 0.984" (25.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3670250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.157" (4.00mm) | |
Length - Overall | 0.984" (25.00mm) | |
Width - Overall | 0.827" (21.00mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,59000 Kč | 75,59 Kč |
| 5 | 69,75600 Kč | 348,78 Kč |
| 10 | 63,89700 Kč | 638,97 Kč |
| 25 | 58,05520 Kč | 1 451,38 Kč |
| 50 | 52,41100 Kč | 2 620,55 Kč |
| 72 | 46,56597 Kč | 3 352,75 Kč |
| Unit Price without VAT: | 75,59000 Kč |
|---|---|
| Unit Price with VAT: | 91,46390 Kč |










