RF Shield Frame 0.787" (20.00mm) X 0.787" (20.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36103205S

DigiKey Part Number
732-11540-2-ND - Tape & Reel (TR)
732-11540-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
36103205S
Description
RF SHIELD 0.787" X 0.787" SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.787" (20.00mm) X 0.787" (20.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
36103205S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Frame
Manufacturer
Würth Elektronik
Height - Overall
0.118" (3.00mm)
Series
Length - Overall
0.787" (20.00mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Width - Overall
0.787" (20.00mm)
Part Status
Active
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
132,55000 Kč32,55 Kč
5030,44720 Kč1 522,36 Kč
10028,55730 Kč2 855,73 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
40025,40758 Kč10 163,03 Kč
80022,46786 Kč17 974,29 Kč
Manufacturers Standard Package
Unit Price without VAT:32,55000 Kč
Unit Price with VAT:39,38550 Kč