EFR32ZG23 - Z-Wave Transceiver 868MHz, 915MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XG23-RB4204D

DigiKey Part Number
336-XG23-RB4204D-ND
Manufacturer
Manufacturer Product Number
XG23-RB4204D
Description
XG23 868-915 MHZ +14 DBM BOARD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EFR32ZG23 - Z-Wave Transceiver 868MHz, 915MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s), Accessories
Manufacturer
Silicon Labs
Antenna Type
SMA Antenna(s) Included
Packaging
Box
Utilized IC / Part
EFR32ZG23
Part Status
Active
RF Type
Z-Wave
Type
Transceiver; Z-Wave
RF Frequency
868MHz, 915MHz
Frequency
868MHz, 915MHz
Function
Transceiver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 479,52000 Kč1 479,52 Kč
Manufacturers Standard Package
Unit Price without VAT:1 479,52000 Kč
Unit Price with VAT:1 790,21920 Kč