RF Shield Frame 0.787" (20.00mm) X 0.787" (20.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36103205S

DigiKey Part Number
732-11540-2-ND - Tape & Reel (TR)
732-11540-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
36103205S
Description
RF SHIELD 0.787" X 0.787" SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.787" (20.00mm) X 0.787" (20.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
36103205S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Frame
Height - Overall
0.118" (3.00mm)
Length - Overall
0.787" (20.00mm)
Width - Overall
0.787" (20.00mm)
Ventilation
-
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 273
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
132,55000 Kč32,55 Kč
5030,44720 Kč1 522,36 Kč
10028,55730 Kč2 855,73 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
40024,39128 Kč9 756,51 Kč
80021,56915 Kč17 255,32 Kč
Manufacturers Standard Package
Unit Price without VAT:32,55000 Kč
Unit Price with VAT:39,38550 Kč