RF Shield Cover 0.823" (20.90mm) X 0.823" (20.90mm) Non-Vented Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36003200S

DigiKey Part Number
732-11539-2-ND - Tape & Reel (TR)
732-11539-1-ND - Cut Tape (CT)
732-11539-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
36003200S
Description
RF COVER 0.823" X 0.823" SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Shield Cover 0.823" (20.90mm) X 0.823" (20.90mm) Non-Vented Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
36003200S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Cover
Height - Overall
0.118" (3.00mm)
Length - Overall
0.823" (20.90mm)
Width - Overall
0.823" (20.90mm)
Ventilation
Non-Vented
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 087
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
5028,76720 Kč1 438,36 Kč
10026,87740 Kč2 687,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40022,98020 Kč9 192,08 Kč
80020,35966 Kč16 287,73 Kč
Manufacturers Standard Package
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč