
36003200S | |
|---|---|
DigiKey Part Number | 732-11539-2-ND - Tape & Reel (TR) 732-11539-1-ND - Cut Tape (CT) 732-11539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36003200S |
Description | RF COVER 0.823" X 0.823" SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.823" (20.90mm) X 0.823" (20.90mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 36003200S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 0.823" (20.90mm) | |
Width - Overall | 0.823" (20.90mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 50 | 28,76720 Kč | 1 438,36 Kč |
| 100 | 26,87740 Kč | 2 687,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 22,98020 Kč | 9 192,08 Kč |
| 800 | 20,35966 Kč | 16 287,73 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |











