General ISM < 1GHz Wireless M-Bus Transceiver Module 868MHz Antenna Not Included, Castellation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2607021183000

DigiKey Part Number
732-2607021183000TR-ND - Tape & Reel (TR)
732-2607021183000CT-ND - Cut Tape (CT)
732-2607021183000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2607021183000
Description
RF TXRX MOD ISM < 1GHZ CAST SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz Wireless M-Bus Transceiver Module 868MHz Antenna Not Included, Castellation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2607021183000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
-
Frequency
868MHz
Data Rate
100Kbps
Power - Output
14dBm
Sensitivity
-109dBm
Serial Interfaces
SPI, UART, USB
Antenna Type
Antenna Not Included, Castellation
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
2V ~ 3.6V
Current - Receiving
30mA
Current - Transmitting
53mA
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 85°C
Package / Case
23-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1778,01000 Kč778,01 Kč
10691,07200 Kč6 910,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400617,02813 Kč246 811,25 Kč
Manufacturers Standard Package
Unit Price without VAT:778,01000 Kč
Unit Price with VAT:941,39210 Kč