RF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1180-MBUS3-USB

DigiKey Part Number
1783-RC1180-MBUS3-USB-ND
Manufacturer
Manufacturer Product Number
RC1180-MBUS3-USB
Description
WIRELESS M-BUS 868 MHZ USB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiocrafts AS
Series
Packaging
Bag
Part Status
Active
Function
-
Modulation or Protocol
-
Frequency
-
Applications
-
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Voltage - Supply
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 884,36000 Kč1 884,36 Kč
101 656,78400 Kč16 567,84 Kč
251 578,10040 Kč39 452,51 Kč
1001 470,36190 Kč147 036,19 Kč
Manufacturers Standard Package
Unit Price without VAT:1 884,36000 Kč
Unit Price with VAT:2 280,07560 Kč