
RC1180-MBUS3 | |
|---|---|
DigiKey Part Number | 1783-1037-2-ND - Tape & Reel (TR) 1783-1037-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC1180-MBUS3 |
Description | RF TXRX MOD ISM<1GHZ CAST SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Wireless M-Bus Transceiver Module 868MHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | FSK | |
Frequency | 868MHz | |
Data Rate | 100Kbps | |
Power - Output | 10dBm | |
Sensitivity | -106dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | CC1110 | |
Memory Size | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 24mA | |
Current - Transmitting | 37mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,07000 Kč | 439,07 Kč |
| 10 | 382,81500 Kč | 3 828,15 Kč |
| 25 | 363,26560 Kč | 9 081,64 Kč |
| 100 | 336,45730 Kč | 33 645,73 Kč |
| 250 | 324,16040 Kč | 81 040,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 307,41471 Kč | 307 414,71 Kč |
| Unit Price without VAT: | 439,07000 Kč |
|---|---|
| Unit Price with VAT: | 531,27470 Kč |




