2607021183000 Transceiver Wireless (RF/RFID) mikroBUS™ Click™ Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-6084

DigiKey Part Number
1471-MIKROE-6084-ND
Manufacturer
Manufacturer Product Number
MIKROE-6084
Description
M-BUS RF 3 CLICK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2607021183000 Transceiver Wireless (RF/RFID) mikroBUS™ Click™ Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Box
Part Status
Active
Platform
mikroBUS™ Click™
Type
Wireless (RF/RFID)
Function
Transceiver
Utilized IC / Part
2607021183000
Contents
Board(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 834,73000 Kč2 834,73 Kč
Manufacturers Standard Package
Unit Price without VAT:2 834,73000 Kč
Unit Price with VAT:3 430,02330 Kč