


2536030320001 | |
|---|---|
DigiKey Part Number | 732-2536030320001TR-ND - Tape & Reel (TR) 732-2536030320001CT-ND - Cut Tape (CT) 732-2536030320001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2536030320001 |
Description | WSEN-ISDS IMU 6-AXIS (INERTIAL M |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | 2536030320001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Temperature, 6 Axis | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-VFLGA | |
Supplier Device Package | 14-LGA (2.5x3) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,33000 Kč | 196,33 Kč |
| 50 | 184,78240 Kč | 9 239,12 Kč |
| 500 | 176,69818 Kč | 88 349,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 144,36125 Kč | 144 361,25 Kč |
| Unit Price without VAT: | 196,33000 Kč |
|---|---|
| Unit Price with VAT: | 237,55930 Kč |










