


2521020222501 | |
|---|---|
DigiKey Part Number | 732-2521020222501TR-ND - Tape & Reel (TR) 732-2521020222501CT-ND - Cut Tape (CT) 732-2521020222501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2521020222501 |
Description | WSEN-TIDS WSEN-TIDS -40 TO 125C |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 16 b 6-UDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | 2521020222501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 1.5V ~ 3.6V | |
Resolution | 16 b | |
Features | - | |
Accuracy - Highest (Lowest) | ±1°C | |
Test Condition | 0°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | 6-UDFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 34,64700 Kč | 346,47 Kč |
| 50 | 32,12700 Kč | 1 606,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,81815 Kč | 83 454,45 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |
















