




173010535 | |
|---|---|
DigiKey Part Number | 732-173010535-ND |
Manufacturer | |
Manufacturer Product Number | 173010535 |
Description | DC DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A 8V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | 173010535 Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 1A |
Series | Power (Watts) 5 W |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Non-Isolated PoL Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 8V | Package / Case 3-SIP Module |
Voltage - Input (Max) 36V | Size / Dimension 0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EPM78V2-05R0-01R0R | Eaton - Electronics Division | 399 | 283-EPM78V2-05R0-01R0R-ND | 134,52000 Kč | Similar |
| RBT10W24S05 | XP Power | 1 065 | 1470-RBT10W24S05-ND | 70,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,73000 Kč | 134,73 Kč |
| 10 | 127,40600 Kč | 1 274,06 Kč |
| 43 | 119,75419 Kč | 5 149,43 Kč |
| Unit Price without VAT: | 134,73000 Kč |
|---|---|
| Unit Price with VAT: | 163,02330 Kč |










