
LY M67K-J1L2-26-Z | |
|---|---|
DigiKey Part Number | 475-LYM67K-J1L2-26-ZTR-ND - Tape & Reel (TR) 475-LYM67K-J1L2-26-ZCT-ND - Cut Tape (CT) 475-LYM67K-J1L2-26-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LY M67K-J1L2-26-Z |
Description | LED YELLOW CLEAR SMD |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 1.8V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | LY M67K-J1L2-26-Z Models |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 2mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 591nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.40mm W |
Millicandela Rating | Height (Max) 1.40mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.50mm x 1.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,36000 Kč | 33,60 Kč |
| 100 | 2,34340 Kč | 234,34 Kč |
| 500 | 1,87890 Kč | 939,45 Kč |
| 1 000 | 1,72499 Kč | 1 724,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,52613 Kč | 4 578,39 Kč |
| 6 000 | 1,42440 Kč | 8 546,40 Kč |
| 9 000 | 1,37213 Kč | 12 349,17 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |










