
156120BS75300 | |
|---|---|
DigiKey Part Number | 732-11419-2-ND - Tape & Reel (TR) 732-11419-1-ND - Cut Tape (CT) 732-11419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 156120BS75300 |
Description | LED BLUE CLEAR 2SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 156120BS75300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Irregular | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 50 | 6,74040 Kč | 337,02 Kč |
| 100 | 4,74550 Kč | 474,55 Kč |
| 500 | 4,32558 Kč | 2 162,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,78972 Kč | 7 579,44 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |







